Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoPLE856CBAR47M-1PT00
Order Code4645477
Product RangePLE Series
Technical Datasheet
15,890 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 4.350 |
100+ | kr 3.390 |
500+ | kr 2.840 |
2500+ | kr 2.380 |
4000+ | kr 2.200 |
8000+ | kr 2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 43.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoPLE856CBAR47M-1PT00
Order Code4645477
Product RangePLE Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Product RangePLE Series
Inductor Case / Package-
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length0.8mm
Product Width0.45mm
Product Height0.65mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
PLE Series
DC Resistance Max
0.21ohm
Product Length
0.8mm
Product Height
0.65mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
720mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability