Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Magnetoresistive Sensors
                      Print Page

                      G-MRCO-037

                      Sensor, Magnetic Angle, Anisotropic Magneto Resistive, Passive Analog, SOIC-8

                      Date/Lot Code

                      TE CONNECTIVITY G-MRCO-037
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoG-MRCO-037
                      Order Code3676984
                      Also Known AsG-MRCO-037
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 43 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 40.010
                      10+kr 31.380
                      25+kr 28.970
                      50+kr 26.440
                      100+kr 24.490
                      250+kr 22.650
                      500+kr 20.690
                      1000+kr 20.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 40.01 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoG-MRCO-037
                      Order Code3676984
                      Also Known AsG-MRCO-037
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeAngle Sensor
                      Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
                      Magnetoresistive Sensor TypeAngle Sensor
                      Magnetic Field Min-
                      Magnetic Field Max-
                      Supply Voltage Min0V
                      Supply Voltage Max8.5V
                      Sensor Case / PackageSOIC
                      Sensor Case StyleSOIC
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      G-MRCO-037 is a magnetic field sensor based on the anisotropic magneto resistance effect, i.e. it is sensing the magnetic field direction independently on the magnetic field strength for applied field strengths H>14KA/m. The sensor contains two parallel supplied wheatstone bridges, which enclose a sensitive angle of 45 degrees. A rotating magnetic field in the surface parallel to the chip (x-y plane) will deliver two independent sinusoidal output signals, one following a cos(2α) and the second following a sin(2α) function, α being the angle between sensor and field direction. Suitable for absolute and incremental angle measurement, motor motion control, robotics, camera positioning, potentiometer replacement, position measurement in medical applications and automotive (steering angle, torque, etc.) applications.

                      • Magnetic angle sensor and AMR sensor with 180° period
                      • High accuracy and high resolution
                      • Qualified for automotive applications
                      • Contactless angular position and design optimized linearity
                      • High accuracy, low cost, low power and self diagnosis feature
                      • User has complete control over signal evaluation
                      • High rotational speed possible
                      • Extended operating temperature range from -40°C to +150°C
                      • Ideal for harsh environments due to magnetic sensing principle
                      • 8.5V supply voltage, operating temperature range from -40 +150°C

                      Technical Specifications

                      Sensor Type

                      Angle Sensor

                      Magnetoresistive Sensor Type

                      Angle Sensor

                      Magnetic Field Max

                      -

                      Supply Voltage Max

                      8.5V

                      Sensor Case Style

                      SOIC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Magnetoresistive Sensor Technology

                      Anisotropic Magneto Resistive (AMR)

                      Magnetic Field Min

                      -

                      Supply Voltage Min

                      0V

                      Sensor Case / Package

                      SOIC

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000015
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway