Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Contactors & Accessories
                      6. Contactors
                      Print Page

                      2071583-4

                      Contactor, Flange, 1 kV, SPST-NO-DM, 1 Pole

                      Date/Lot Code

                      TE CONNECTIVITY 2071583-4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2071583-4
                      Order Code4414059
                      Product RangeECK100B Series
                      Also Known AsECK100BA4AAA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 595.600
                      10+kr 499.490
                      60+kr 468.220
                      120+kr 454.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 595.60 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2071583-4
                      Order Code4414059
                      Product RangeECK100B Series
                      Also Known AsECK100BA4AAA
                      Technical Datasheet

                      Data Sheet

                      Load Current Inductive-
                      Relay MountingFlange
                      Operating Voltage1kV
                      Contact ConfigurationSPST-NO-DM
                      No. of Poles1 Pole
                      Switching Power AC3-
                      Switching Current AC1-
                      Coil Voltage VAC Nom-
                      Coil Voltage VDC Nom12V
                      Switching Power AC1-
                      Load Current Resistive100A
                      Switching Current AC3-
                      Product RangeECK100B Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      2071583-4 is an ECK100B series high-voltage DC contactor. It is designed for control in high voltage applications like battery energy storage systems, solar inverters, and EV charging applications. It can be used in 1000VDC voltage systems and the enhanced contacts design provides for high electrical endurance. The contacts provided in this series allow bi-directional load and are hermetically sealed with ceramic sealing technology, making them safer and more reliable. Applications include DC charging station, electric vehicles, automated guided vehicles (AGV), electric forklift, battery energy storage systems, photovoltaic inverter. Approvals are UL: E82292, TUV: R50616669, CE: 724_00007, CCC approved.

                      • Hermetically sealed with ceramic technology
                      • Allow bi-directional load for main contacts
                      • Continuous current carrying capacity, enhanced breaking capacity
                      • Compatibility with DC-1 utilization category in IEC60947-4-1, copper contact material
                      • Normally open contact form, bottom mounting position
                      • 12VDC coil, 20AWG wire size
                      • Bottom mount, internal thread main contact connection, flying leads coil termination
                      • Coil resistance range from 23.56 to 28.8ohm, 100A contact current rating
                      • 1000VDC max contact switching voltage
                      • Ambient temperature range from -40°C to 85°C

                      Technical Specifications

                      Load Current Inductive

                      -

                      Operating Voltage

                      1kV

                      No. of Poles

                      1 Pole

                      Switching Current AC1

                      -

                      Coil Voltage VDC Nom

                      12V

                      Load Current Resistive

                      100A

                      Product Range

                      ECK100B Series

                      Relay Mounting

                      Flange

                      Contact Configuration

                      SPST-NO-DM

                      Switching Power AC3

                      -

                      Coil Voltage VAC Nom

                      -

                      Switching Power AC1

                      -

                      Switching Current AC3

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway