Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Contactors & Accessories
                      6. Contactors
                      Print Page

                      2071591-2

                      Contactor, Sealed, Flange, 1.5 kV, SPST-NO-DM, 1 Pole

                      Date/Lot Code

                      TE CONNECTIVITY 2071591-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2071591-2
                      Order Code4550987
                      Product RangeECP40B Series
                      Also Known AsECP40BABAAA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      24 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 520.870
                      10+kr 487.880
                      25+kr 462.250
                      100+kr 436.500
                      250+kr 410.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 520.87 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2071591-2
                      Order Code4550987
                      Product RangeECP40B Series
                      Also Known AsECP40BABAAA
                      Technical Datasheet

                      Data Sheet

                      Load Current Inductive-
                      Relay MountingFlange
                      Operating Voltage1.5kV
                      Contact ConfigurationSPST-NO-DM
                      No. of Poles1 Pole
                      Switching Power AC3-
                      Switching Current AC140A
                      Coil Voltage VAC Nom-
                      Coil Voltage VDC Nom24V
                      Switching Power AC1-
                      Load Current Resistive40A
                      Switching Current AC3-
                      Product RangeECP40B Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Load Current Inductive

                      -

                      Operating Voltage

                      1.5kV

                      No. of Poles

                      1 Pole

                      Switching Current AC1

                      40A

                      Coil Voltage VDC Nom

                      24V

                      Load Current Resistive

                      40A

                      Product Range

                      ECP40B Series

                      Relay Mounting

                      Flange

                      Contact Configuration

                      SPST-NO-DM

                      Switching Power AC3

                      -

                      Coil Voltage VAC Nom

                      -

                      Switching Power AC1

                      -

                      Switching Current AC3

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway