Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.520 |
10+ | kr 18.970 |
25+ | kr 17.360 |
50+ | kr 16.320 |
100+ | kr 15.170 |
500+ | kr 12.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 25.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108824-1
Order Code3874793
Technical Datasheet
Centre Frequency1.5845GHz
Antenna Case Size10mm x 3mm x 1.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Centre Frequency
1.5845GHz
Product Range
-
Antenna Case Size
10mm x 3mm x 1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability