Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No44008RC
Order Code2113037
Product Range44000
Technical Datasheet
36 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 174.030 |
10+ | kr 137.750 |
20+ | kr 135.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 174.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No44008RC
Order Code2113037
Product Range44000
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)30kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product Range44000
NTC MountingThrough Hole
Thermistor TerminalsWire Leaded
B-Constant3943K
B-Constant Tolerance± 0.8%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Overview
The 44008RC is an epoxy encapsulated Precision Interchangeable NTC (Negative Temperature Coefficient) Thermistor utilizing high stability pressed-disk ceramic sensor for general applications. It is suitable for high-range temperature applications, tight tolerance instrumentation, applications requiring sensing small changes in temperature, non-condensing moisture environments and general applications requiring stability.
- Interchangeability
- Good long term stability
- High sensitivity
- Thermally conductive epoxy coating
- Allows use in applications world-wide
- <lt/>10s Time response (in air)
- 1mW/°C Dissipation constant (in air)
Applications
Sensing & Instrumentation, Safety
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
44000
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.8%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Resistance (25°C)
30kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
B-Constant
3943K
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454