Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | kr 275.650 |
Price for:Each
Minimum: 250
Multiple: 250
kr 68,912.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoAD500-9 TO
Order Code4164066
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-52
Wavelength of Peak Sensitivity905nm
Angle of Half Sensitivity ±-
Dark Current0.8nA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD500-9 TO is a circular active area APD chip with NIR enhanced sensitivity. Metal can type hermetic TO52 package with 905nm BP filter. Typical applications include LIDAR, laser range finder, high speed photometry and high speed optical communications.
- APD with 0.2mm² active area
- Slow multiplication curve
- QE <gt/> 80% at 750nm to 910nm
- Fast rise time, low noise
- Optimum gain: 50-60
- 0.8nA typical dark current (M = 100)
- 200V maximum breakdown voltage at IR = 2µA (±2V measuring tolerance on upper and lower limits)
- 0.4GHz typical -3dB cut-off frequency
- 0.9ns typical rise time (M = 100, λ = 905nm, RL = 50 ohm)
- 49A/W typical responsivity with filter (M = 100, λ = 905nm)
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
905nm
Dark Current
0.8nA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
TO-52
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability