Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Magnetoresistive Sensors
                      Print Page

                      G-MRCO-001

                      Magnetic Sensor, KMY Series, Linear, Full Bridge, SOT-223, 10 V, 9 mA

                      TE CONNECTIVITY G-MRCO-001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoG-MRCO-001
                      Order Code2748856
                      Product RangeKMY Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoG-MRCO-001
                      Order Code2748856
                      Product RangeKMY Series
                      Technical Datasheet

                      Data Sheet

                      Magnetic Field Min-
                      Magnetic Field Max-
                      Supply Voltage Min-
                      Supply Voltage Max10V
                      Sensor Case / PackageSOT-223
                      No. of Pins3Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product RangeKMY Series
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      G-MRCO-001 is a KMY20M field sensor with bias magnet. Due to its featured properties - high sensitivity and almost no hysteresis – the KMY sensors are used in a wide range of applications, like magnetic field measurement, revolution counters, proximity detecting, and position measurement. An uniaxial linear magnetic field will generate a linear output within the specified magnetic field range. Also suitable for detection of very weak magnetic fields, like earth magnetic field or field generated by small magnetic particles, detection of objects that distort non-local magnetic fields, revolution measurement on ferromagnetic gears, contactless switch, contactless displacement / position sensor.

                      • AMR sensor with very high sensitivity
                      • Almost no hysteresis and suitable for various applications
                      • Output proportional to magnetic field strength with very high sensitivity
                      • Highly reliable
                      • 5V typical operating voltage
                      • 3mA typical average current
                      • 10mV/V typical signal amplitude
                      • Passive analogue output signal type
                      • SOT223 package
                      • Operating temperature range from -40 to 150°C [ -40 to 302°F ]

                      Technical Specifications

                      Magnetic Field Min

                      -

                      Supply Voltage Min

                      -

                      Sensor Case / Package

                      SOT-223

                      Operating Temperature Min

                      -40°C

                      Product Range

                      KMY Series

                      SVHC

                      To Be Advised

                      Magnetic Field Max

                      -

                      Supply Voltage Max

                      10V

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90318080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000907
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway