Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2080072201-000
Order Code2919010
Product RangeHQ
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2080072201-000
Order Code2919010
Product RangeHQ
Technical Datasheet
Product RangeHQ
Heavy Duty Connector TypeInsert
No. of Contacts7Contacts
No. of Contacts7 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
Wire Size AWG Max14AWG
Wire Size AWG Min26AWG
SVHCTo Be Advised
Technical Specifications
Product Range
HQ
No. of Contacts
7Contacts
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Wire Size AWG Max
14AWG
SVHC
To Be Advised
Heavy Duty Connector Type
Insert
No. of Contacts
7 Contacts
Gender
Receptacle
Current Rating
10A
Wire Size AWG Min
26AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0138