Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23232A0002X008-EV-260
Order Code2325598
Product RangeHCR-75
Also Known As1904001-4
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23232A0002X008-EV-260
Order Code2325598
Product RangeHCR-75
Also Known As1904001-4
Technical Datasheet
Coil Voltage24VDC
Contact Current30A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeHCR-75
Contact Voltage DC Nom24V
Coil Resistance130ohm
Contact MaterialSilver
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HCR-75 series High Current Relay with limiting continuous current 75A at 23°C. It is suitable for voltage levels up to 24VDC.
- Minimal contact resistance
- Dustproof versions
- Current switching ability up to 150A
Applications
Industrial, Automotive, HVAC, Power Management
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
30A
Relay Mounting
Panel Mount
Product Range
HCR-75
Coil Resistance
130ohm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096
Product traceability