Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      MSO46 4-BW-200 ENCORE

                      MSO / MDO Oscilloscope, Encore, 4 Series MSO, 6 Analogue, 200 MHz, 6.25 GSPS, 31.25 Mpts

                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      TEKTRONIX MSO46 4-BW-200 ENCORE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoMSO46 4-BW-200 ENCORE
                      Order Code4379181
                      Product Range4 Series MSO
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoMSO46 4-BW-200 ENCORE
                      Order Code4379181
                      Product Range4 Series MSO
                      Technical Datasheet

                      Data Sheet

                      Product Range4 Series MSO
                      Scope Channels6 Analogue
                      Bandwidth200MHz
                      Sampling Rate6.25GSPS
                      Display Memory Depth31.25 Mpts
                      Calculated Rise Time-
                      Scope Display TypeTFT FHD Capacitive Touch Screen
                      Kit ContentsMSO w/200MHz BW Upgrade, TPP0250 250MHz Probes/Channel, Installation/Safety Manual, Power Cord, Cal
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Alternatives for MSO46 4-BW-200 ENCORE

                      1 Product Found

                      Product Overview

                      MSO46 4-BW-200 ENCORE is a 4 series mixed signal oscilloscope. This oscilloscope offers better visibility into complex systems by offering six channels with a 13.3inch high-definition (1,920 x 1,080) display and highly intuitive user interface. Applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analogue signals to verify and characterize device performance, and to debug challenging system issues. FlexChannel technology enables each channel input to be used as a single analogue channel, eight digital logic inputs (with the TLP058 logic probe ordered separately), or simultaneous analogue and spectrum views(optional) with independent acquisition controls for each domain.

                      • Encore product is tested, calibrated and reconditioned our products to original factory specs
                      • 6 FlexChannel® inputs, 200MHz bandwidth
                      • 6.25GS/s sample rate, record length 31.25Mpoints standard (62.5Mpoints optional upgrade)
                      • Vertical resolution 12bit ADC, up to 16bits in high res mode
                      • 36 automated measurements, 500,000 waveforms/s capture rate
                      • 6-in-1 instrument integration
                      • Upgradable to fit your requirements
                      • USB 2.0 Host, USB 2.0 Device (5 ports); LAN (10/100/1000 Base-T Ethernet); HDMI 3 connectivity
                      • Remotely view and control the oscilloscope over a network connection through a standard web browser
                      • Dimension is 249mm H x 450mm W x 155mm D

                      Contents

                      MSO46 with 6 FlexChannels, TPP0250B probes (one passive analogue probe per channel), Installation and safety manual (translated in English, Japanese, Simplified Chinese), Embedded Help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, Three-year warranty covering all parts and labour on the instrument and one-year warranty covering all parts and labour on included probes.

                      Notes

                      Currently offering a promotion where you can save 50% on 4 Series MSO (excluding APAC).

                      Technical Specifications

                      Product Range

                      4 Series MSO

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      31.25 Mpts

                      Scope Display Type

                      TFT FHD Capacitive Touch Screen

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      6 Analogue

                      Sampling Rate

                      6.25GSPS

                      Calculated Rise Time

                      -

                      Kit Contents

                      MSO w/200MHz BW Upgrade, TPP0250 250MHz Probes/Channel, Installation/Safety Manual, Power Cord, Cal

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90302000
                      US ECCN:3A992.g
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):10
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway