Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      FLIR ONE PRO LT IOS

                      Thermal Imager, iOS, -20 °C, 120 °C, 80 x 60, 50° x 43°, 150 mm

                      FLIR FLIR ONE PRO LT IOS
                      FLIR FLIR ONE PRO LT IOS
                      FLIR FLIR ONE PRO LT IOS
                      FLIR FLIR ONE PRO LT IOS
                      FLIR FLIR ONE PRO LT IOS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLIR
                      Manufacturer Part NoFLIR ONE PRO LT IOS
                      Order Code2902325
                      Product RangeOne PRO Series
                      Also Known AsGTIN UPC EAN: 7332558015711
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured
                      Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
                      Non-Cancellable / Non-Returnable

                      Product Information

                      ManufacturerFLIR
                      Manufacturer Part NoFLIR ONE PRO LT IOS
                      Order Code2902325
                      Product RangeOne PRO Series
                      Also Known AsGTIN UPC EAN: 7332558015711
                      Technical Datasheet

                      Data Sheet

                      Temperature Min-20°C
                      Temperature Max120°C
                      IR Resolution80 x 60
                      Thermal Sensitivity (NETD)-
                      Field of View (H x V)50° x 43°
                      IR Focus Distance Min150mm
                      Image Capture Frequency8.7Hz
                      Manufacturer Warranty-
                      Product RangeOne PRO Series
                      SVHCNo SVHC (17-Dec-2015)

                      Alternatives for FLIR ONE PRO LT IOS

                      1 Product Found

                      Product Overview

                      Pro-grade thermal camera for smartphones has the power to find hidden problems faster than ever. With the enhanced resolution of FLIR VividIR™ processing, added perspective of FLIR MSX® and the convenience of the OneFit™ adjustable connector FLIR ONE Pro LT works as hard at an affordable price.

                      • VIVIDIR™ image processing
                      • FLIR ONEFIT™ adjustable connector extends by up to 4 mm
                      • Multiple spot meters, level/span controls and reporting through the FLIR Tools Mobile App
                      • 17µm thermal pixel size and 4,800 pixels (80 × 60) thermal resolution
                      • Automatic/manual shutter
                      • Male lightning (iOS), male USB-C, micro-USB video and female USB-C (5V/1A) charging interfaces
                      • Radiometric JPG, MPEG-4 (file format MOV (iOS) file formats
                      • Infrared, visual, MSX and gallery image presentation modes
                      • Video and still image display/capture saved as 1440 x 1080 (visual resolution)
                      • 40 minutes battery charge time and approximately 1 hour battery life

                      Applications

                      Test & Measurement

                      Contents

                      Thermal camera, Battery.

                      Notes

                      In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.

                      Technical Specifications

                      Temperature Min

                      -20°C

                      IR Resolution

                      80 x 60

                      Field of View (H x V)

                      50° x 43°

                      Image Capture Frequency

                      8.7Hz

                      Product Range

                      One PRO Series

                      Temperature Max

                      120°C

                      Thermal Sensitivity (NETD)

                      -

                      IR Focus Distance Min

                      150mm

                      Manufacturer Warranty

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90275000
                      US ECCN:6A993.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.292
                      UN Hazard Code:3481
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway