Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Current / Clamp Test Probes
                      Print Page

                      T3CP30-50

                      Current Probe, BNC, Current Clamp, 30 A, 5 A

                      TELEDYNE LECROY T3CP30-50
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTELEDYNE LECROY
                      Manufacturer Part NoT3CP30-50
                      Order Code4656130
                      Product RangeT3CP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 43,799.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 43,799.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTELEDYNE LECROY
                      Manufacturer Part NoT3CP30-50
                      Order Code4656130
                      Product RangeT3CP Series
                      Technical Datasheet

                      Data Sheet

                      Meter Side ConnectorBNC
                      Probe Side ConnectorCurrent Clamp
                      Current Range Max30A
                      Current Range Min5A
                      For Use WithOscilloscopes with 1Mohm Input Impedance and BNC Connector
                      Product RangeT3CP Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      T3CP30-50 is a T3CP AC/ DC current probe featuring high bandwidth, fast and accurate waveform capture, measurement accuracy up to 1% and low circuit insertion loss. This probe can be used with any oscilloscope having a high-impedance BNC input. Typical applications include switching and linear power design, single and multi-phase inverters, consumer electronics and household appliances, electric vehicle motor, power train and drive electronics, power component measurements, domestic and industrial photo-voltaic (PV) system design, LED lighting power design, industrial and military control electronics, research and development and universities- general electronics education and power focused courses.

                      • Bandwidth (-3dB) range from DC – 50MHz
                      • Risetime is ≤ 7ns
                      • Continuous maximum input is 30Arms
                      • Simultaneous DC and AC measurement coverage
                      • Over-current protection with dual indicators
                      • High and low range / sensitivity selection (dual range)
                      • Low current measurements feature
                      • Built-in degaussing and automatic zero setting
                      • User control of range / sensitivity selection, degaussing and automatic zero
                      • Probe head dimension is 175.76 x 39.37 x 17.78mm, control box dimension is 91.44 x 39.87 x 26.41mm

                      Technical Specifications

                      Meter Side Connector

                      BNC

                      Current Range Max

                      30A

                      For Use With

                      Oscilloscopes with 1Mohm Input Impedance and BNC Connector

                      SVHC

                      No SVHC (21-Jan-2025)

                      Probe Side Connector

                      Current Clamp

                      Current Range Min

                      5A

                      Product Range

                      T3CP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90309000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway