Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      72-14520 UK

                      Digital Oscilloscope, 2 Channel, 70 MHz, 1 GSPS, 28 Mpts, 5 ns

                      TENMA 72-14520 UK
                      TENMA 72-14520 UK
                      TENMA 72-14520 UK
                      TENMA 72-14520 UK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTENMA
                      Manufacturer Part No72-14520 UK
                      Order Code2921631
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerTENMA
                      Manufacturer Part No72-14520 UK
                      Order Code2921631
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Scope Channels2 Channel
                      Bandwidth70MHz
                      Sampling Rate1GSPS
                      Display Memory Depth28 Mpts
                      Calculated Rise Time5ns
                      Scope Display TypeTFT LCD Colour
                      Kit ContentsDPO, Mains Power Lead, User Manual, Comm S/W CD, USB Lead, Selectable 1:1/10:1 Passive Probes
                      Manufacturer Warranty1 Year
                      Plug TypeUK Type G
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      The 72-14520 from Tenma is a 2 channel, 70MHz digital ultra phosphor storage oscilloscope with UK plug.

                      • 2-Channel oscilloscope with 8" HD colour LCD display
                      • Supports plug-and-play USB storage device to communicate with PC
                      • Real-Time continuous hardware waveform recording and waveform analysis
                      • Multi-waveform mathematical operation function
                      • Automatic measurement of 34 waveform parameters
                      • Edge, video, pulse width and advanced trigger functions
                      • Waveform capture rate of Up to 50,000wfms/s
                      • Unique waveform recording and replay function
                      • Pass/fail detection
                      • Standard Interface:USB-Host, USB Device, LAN, AUX Out (Trig Out, Pass/Fail)

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Product Range

                      -

                      Bandwidth

                      70MHz

                      Display Memory Depth

                      28 Mpts

                      Scope Display Type

                      TFT LCD Colour

                      Manufacturer Warranty

                      1 Year

                      SVHC

                      No SVHC (19-Jan-2021)

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      5ns

                      Kit Contents

                      DPO, Mains Power Lead, User Manual, Comm S/W CD, USB Lead, Selectable 1:1/10:1 Passive Probes

                      Plug Type

                      UK Type G

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90302000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):3.5
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway