You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
76-1642
Banana Test Connector, 4mm, Plug, Cable Mount, 36 A, 70 V, Nickel Plated Contacts, Red
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 76-1642
- Order Code:
- 2667210
- Technical Datasheet:
- 76-1642 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 36A
- :
- 70V
- :
- Nickel Plated Contacts
- :
- Red
- :
- Brass
- :
- Solder
- :
- -
Technical Documents (1)
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
64 In stock
64 in stock for next day delivery (Liege stock) :Order before 17:00 (for re-reeled items 17:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 10/12/23
Available to manufacturer lead time 6 weeks
Standard lead time for this product is 6 weeks.
More details
With you next business day
Order before 17.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | kr27.00 | |
100+ | kr22.15 | |
250+ | kr19.62 | |
500+ | kr18.00 | |
1000+ | kr16.96 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.