Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      0572 2023

                      Data Logger, Temperature, Humidity, Lux (External), UV(External), 32000 Samples, USB, Wi-Fi

                      TESTO 0572 2023
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTESTO
                      Manufacturer Part No0572 2023
                      Order Code4469877
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 3,805.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 3,805.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTESTO
                      Manufacturer Part No0572 2023
                      Order Code4469877
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeTemperature, Humidity, Lux (External), UV(External)
                      No. of Channels / Inputs-
                      Sensor / Measurement Type-
                      Maximum Samples32000 Samples
                      Data InterfaceUSB, Wi-Fi
                      Display Type-
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      0572 2023 is a testo 160 THE - Wi-Fi data logger with integrated temperature and humidity sensor and 2 connections for probes. testo 160 THE belongs to the testo 160 data logger range, which was developed especially for the particular requirements in museums. Thanks to versatile options for combinations of integrated sensors and probes, any monitoring situation, from exhibitions to storage, is covered. Operation and programming of the data logger is simple and carried out directly via the Testo Cloud. It is an easy-to-use air logger for monitoring temperature and humidity with an integrated temperature and humidity sensor. It also has an option to connect up to 2 additional probes (ordered separately) for temperature, humidity, lux or lux and UV radiation. Measurement data is stored by the data logger via your WLAN directly to the Testo Cloud. If limit values are exceeded, you will be notified immediately by email or (optionally) SMS thanks to the alarm function.

                      • Ideal for monitoring situation
                      • Blends in perfectly with the surroundings thanks to an optional, customisable deco-cover
                      • Perfectly networked: data storage in the Testo Cloud, real-time alarm via email or SMS
                      • Simple to install, integrate and operate
                      • 0 to 100 %RH (non-condensing) measuring range (humidity - capacitive)
                      • ±0.5°C accuracy/-10 to +50°C measuring range/0.1°C resolution (temperature)
                      • IP20 protection class, 1.5 years battery life
                      • Measuring rate is dependent on Cloud licence-basic: 15min to 24h / advanced: 1min to 24h
                      • 32,000 measuring values / sum of all channels memory
                      • 76 x 64 x 22mm dimension, -10 to +50°C operating temperature, IP20 protection class

                      Contents

                      Wi-Fi data logger testo 160 THE, Batteries (4 x AAA), USB interface cable, Wall bracket including unlocking tool and adhesive strip, QR code sticker, Calibration protocol, Short instructions.

                      Notes

                      The data logger can also be operated without batteries using a mains unit (please order separately) via the USB interface provided.

                      Technical Specifications

                      Data Logger Type

                      Temperature, Humidity, Lux (External), UV(External)

                      Sensor / Measurement Type

                      -

                      Data Interface

                      USB, Wi-Fi

                      Product Range

                      -

                      No. of Channels / Inputs

                      -

                      Maximum Samples

                      32000 Samples

                      Display Type

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90258040
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.094
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway