Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,460.000 |
Product Information
Product Overview
Saveris 2 Wi-Fi data logger system is the modern solution for monitoring temperature and humidity values as well as CO2 concentration in storerooms and work rooms. Installing the system is child's play, and can be carried out either via a browser, or with the testo Saveris 2 App. The Wi-Fi data loggers reliably record temperature, humidity and CO2 concentration at adjustable intervals and transmit the measurement values directly by wireless LAN to the Testo Cloud. The readings stored can be analysed at any time, anywhere, using an internet-enabled smartphone, tablet or PC. Limit value violations are immediately reported by e-mail, optionally by SMS or via the testo Saveris 2 App as a push notification. This allows critical processes to be kept always under control, even if you are not on site. The long battery life additionally ensures that the testo Saveris 2 system needs to be serviced only rarely.
- Data transfer by wireless LAN
- All measurement data always available, anywhere, on any instrument
- Alarms when limit values are violated
- With testo Saveris 2 App for easier configuration, push alarms and Wi-Fi range analysis
- Cost-free online data store (Testo Cloud)
Technical Specifications
Temperature & Humidity
To Be Advised
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate