Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15,531.000 |
Product Information
Product Overview
0636 9836 is a precision pressure dewpoint probe - for measurements in compressed air systems. The pressure dew point is an important criterion for ensuring that compressed air systems work perfectly. Use the precision pressure dew point probe with measuring chamber (combined with the appropriate measuring instrument) to determine the pressure dew point quickly and accurately. The probe runs through an elaborate adjustment process: in addition to standard adjustment, it is subject to fine adjustment at the factory at a pressure dew point of -40°C. Connection to the compressed air system is via a standard plug-in connection (G1/4” internal thread as per ISO 228-1) or via a test connection screw fitting (for measurements on vehicles). If necessary, other standard plug-in connections with a G 1/4” thread can also be screwed into the measuring chamber. The probe can also be used for indoor air humidity and temperature measurement without a measuring chamber.
- Fast and accurate determination of the pressure dew point
- Robust humidity sensor with long-term stability
- Measuring range from -40 to +50°C tpd (pressure dewpoint), 0 to +100 %RH (humidity - capacitive)
Contents
Precision pressure dew point probe with measuring chamber, Certificate with -40°C test point and 1.6m fixed cable.
Technical Specifications
Multifunction
-
Testo X35 Series Measuring Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate