Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      CC1310F128RGZT

                      MCU-Application Specific 32 bit, 48 MHz, 20 KB RAM/128 KB Program, 1.8 V to 3.8 V in, VQFN-48

                      Date/Lot Code

                      TEXAS INSTRUMENTS CC1310F128RGZT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoCC1310F128RGZT
                      Order Code3123128
                      Product RangeSimpleLink Family CC131x Series Microcontrollers
                      See all Technical Docs
                      Packaging Options
                      6 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 87.250
                      10+kr 75.640
                      25+kr 71.620
                      50+kr 68.860
                      100+kr 66.100
                      250+kr 56.900
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 87.25 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoCC1310F128RGZT
                      Order Code3123128
                      Product RangeSimpleLink Family CC131x Series Microcontrollers
                      Product RangeSimpleLink Family CC131x Series Microcontrollers
                      Device CoreARM Cortex-M0, ARM Cortex-M3
                      Data Bus Width32 bit
                      Operating Frequency Max48MHz
                      Program Memory Size128KB
                      No. of Pins48Pins
                      IC Case / PackageVQFN
                      No. of I/O's30I/O's
                      InterfacesI2C, I2S, SPI, UART
                      RAM Memory Size20KB
                      ADC Channels8Channels
                      ADC Resolution12Bit
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.8V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilySimpleLink
                      MCU SeriesCC131x
                      Qualification-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The CC1310F128RGZT is a SimpleLink™ Sub-1 GHz ultra-low power Wireless Microcontroller. The device combines a flexible, very low power RF transceiver with a powerful 48MHz CortexM3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Cortex-M0) handles low-level RF protocol commands that are stored in ROM or RAM, thus ensuring ultralow power and flexibility. The low-power consumption of the CC1310 device does not come at the expense of RF performance; the CC1310 device has excellent sensitivity and robustness (selectivity and blocking) performance. The CC1310 device is a highly integrated, true single-chip solution incorporating a complete RF system and an on-chip DC to DC converter. Sensors can be handled in a very low-power manner by a dedicated autonomous ultralow power MCU that can be configured to handle analog and digital sensors; thus the main MCU (Cortex-M3) is able to maximize sleep time.

                      • EEMBC CoreMark® Score - 142
                      • EEMBC ULPBench™ Score - 158
                      • Ultralow power sensor controller
                      • Efficient code-size architecture, placing TI-RTOS, drivers and bootloader in ROM
                      • All digital peripheral pins can be routed to any GPIO
                      • Four general-purpose timer modules (eight 16-bit or four 32-bit timers, PWM each)
                      • 12-bit 200ksps ADC
                      • Continuous time comparator
                      • Ultralow power clocked comparator
                      • Programmable current source
                      • Real-time clock (RTC)
                      • AES-128 Security module
                      • True random number generator (TRNG)
                      • Support for eight capacitive sensing buttons
                      • Integrated temperature sensor
                      • On-chip internal DC to DC converter
                      • Very few external components
                      • Seamless integration with the simpleLink CC1190 range extender
                      • Excellent receiver sensitivity -124dBm using long-range mode, -110dBm at 50kbps
                      • 52dB Excellent selectivity
                      • 90dB Excellent blocking performance
                      • Programmable output power up to +14dBm
                      • Single-ended or differential RF interface
                      • Suitable for systems targeting compliance with worldwide radio frequency regulations
                      • Wireless M-bus and IEEE 802.15.4g PHY

                      Applications

                      Wireless, Metering, Building Automation, Security, Automation & Process Control, Industrial, Medical, RF Communications, Sensing & Instrumentation

                      Technical Specifications

                      Product Range

                      SimpleLink Family CC131x Series Microcontrollers

                      Data Bus Width

                      32 bit

                      Program Memory Size

                      128KB

                      IC Case / Package

                      VQFN

                      Interfaces

                      I2C, I2S, SPI, UART

                      ADC Channels

                      8Channels

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      CC131x

                      SVHC

                      No SVHC (27-Jun-2018)

                      Device Core

                      ARM Cortex-M0, ARM Cortex-M3

                      Operating Frequency Max

                      48MHz

                      No. of Pins

                      48Pins

                      No. of I/O's

                      30I/O's

                      RAM Memory Size

                      20KB

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      3.8V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      SimpleLink

                      Qualification

                      -

                      Technical Docs (1)

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423190
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway