Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.920 |
10+ | kr 12.570 |
50+ | kr 12.330 |
100+ | kr 11.980 |
250+ | kr 11.630 |
500+ | kr 11.310 |
1000+ | kr 10.980 |
2500+ | kr 10.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74ACT04M
Order Code3124849
IC Interface TypeCMOS
Interface Applications-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleSOIC
No. of Pins14Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74ACT04M is a Hex Inverter contains six independent inverters. The devices perform the Boolean function Y = A\. It is manufactured from SCR-latch-up-resistant CMOS process and circuit design.
- Inputs are TTL-voltage compatible
- Speed of bipolar F, AS and S, with significantly reduced power consumption
- Balanced propagation delays
- ±24mA Output drive current
- Exceeds 2kV ESD protection per MIL-STD-883, method 3015
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Technical Specifications
IC Interface Type
CMOS
Supply Voltage Min
4.5V
Interface Case Style
SOIC
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Interface Applications
-
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269