Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5032FBDBZT
Order Code3385714
Hall Effect TypeOmnipolar Switch
Output Current5mA
Operating Point Typ0.003T
Sensor Case StyleSOT-23
Release Point Typ0.0015T
No. of Pins3Pins
Hysteresis Typ-
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Hall Effect Type
Omnipolar Switch
Operating Point Typ
0.003T
Release Point Typ
0.0015T
Hysteresis Typ
-
Supply Voltage Max
5.5V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
Output Current
5mA
Sensor Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Min
1.65V
Sensor Case / Package
SOT-23
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011