Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Hall Effect Sensors
                      Print Page

                      DRV5053CAQDBZT

                      Hall Effect Sensor, SOT-23, 3 Pins, 2.5 V, 38 V, -40 °C

                      TEXAS INSTRUMENTS DRV5053CAQDBZT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoDRV5053CAQDBZT
                      Order Code2450749
                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoDRV5053CAQDBZT
                      Order Code2450749
                      Hall Effect TypeBipolar
                      Output Current2.3mA
                      Sensor Case / PackageSOT-23
                      No. of Pins3Pins
                      Sensor Case StyleSOT-23
                      Supply Voltage Min2.5V
                      Supply Voltage Max38V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-

                      Product Overview

                      The DRV5053CAQDBZT is a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over-temperature and integrated protection features. The 0 to 2V analogue output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. Reverse polarity up to -22V. Internal protection functions are provided for reverse supply conditions, load dump and output short circuit.

                      • Superior temperature stability - sensitivity ±10% Over-temperature
                      • 23mV/mT High sensitivity
                      • No external regulator required
                      • 2.3mA (Sink), 300µA (Source) Amplified output stage
                      • 0.2 to 1.8V Output voltage range
                      • Fast 35µs power-ON time
                      • Supports up to 40V load dump
                      • Output short-circuit protection
                      • Output current limitation

                      Applications

                      Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Industrial, Consumer Electronics

                      Technical Specifications

                      Hall Effect Type

                      Bipolar

                      Sensor Case / Package

                      SOT-23

                      Sensor Case Style

                      SOT-23

                      Supply Voltage Max

                      38V

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Output Current

                      2.3mA

                      No. of Pins

                      3Pins

                      Supply Voltage Min

                      2.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000009
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway