Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5053RAQDBZT
Order Code2450753
Hall Effect TypeBipolar
Output Current2.3mA
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min2.5V
Supply Voltage Max38V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Product Overview
The DRV5053RAQDBZT is a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over-temperature and integrated protection features. The 0 to 2V analogue output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. Reverse polarity up to -22V. Internal protection functions are provided for reverse supply conditions, load dump and output short circuit.
- Superior temperature stability - sensitivity ±10% Over-temperature
- -45mV/mT High Sensitivity
- No external regulator required
- 2.3mA (Sink), 300µA (Source) Amplified output stage
- 0.2 to 1.8V Output voltage range
- Fast 35µs power-ON time
- Supports up to 40V load dump
- Output short-circuit protection
- Output current limitation
Applications
Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Industrial, Consumer Electronics
Technical Specifications
Hall Effect Type
Bipolar
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Max
38V
Operating Temperature Max
125°C
Qualification
-
Output Current
2.3mA
Sensor Case Style
SOT-23
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009