Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Instrumentation Amplifiers
                      Print Page

                      INA333AIDGKR

                      Instrument Amplifier, 1 Channels, 10 µV, 0.16 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

                      Date/Lot Code

                      TEXAS INSTRUMENTS INA333AIDGKR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoINA333AIDGKR
                      Order Code3116843
                      See all Technical Docs
                      Packaging Options
                      1 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 43.910
                      10+kr 43.450
                      25+kr 42.990
                      50+kr 42.650
                      100+kr 42.190
                      250+kr 41.730
                      500+kr 41.270
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 43.91 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoINA333AIDGKR
                      Order Code3116843
                      No. of Channels1Channels
                      Input Offset Voltage10µV
                      Slew Rate Typ0.16V/µs
                      Gain Bandwidth Product150kHz
                      Supply Voltage Range1.8V to 5.5V
                      IC Case / PackageVSSOP
                      No. of Pins8Pins
                      CMRR90dB
                      Instrumentation Amplifier TypeMicropower, Precision, Zero-Drift
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)
                      Automotive Qualification Standard-
                      No. of Amplifiers1 Amplifier
                      Slew Rate0.16V/µs
                      Bandwidth150kHz
                      Amplifier Case StyleVSSOP
                      Amplifier OutputRail to Rail

                      Product Overview

                      The INA333AIDGKR is a low-power, Precision Instrumentation Amplifier offers excellent accuracy. The versatile 3 operational amplifier design, small size and low power make it ideal for a wide range of portable applications. A single external resistor sets any gain from 1 to 1000. The INA333AIDGKR is designed to use an industry-standard gain equation - G = 1 + (100kΩ/RG). The INA333AIDGKR provides very low offset voltage (25µV, G ≥100), excellent offset voltage drift (0.1µV/°C, G ≥100) and high common-mode rejection (100dB at G ≥10). It operates with power supplies as low as 1.8V (±0.9V) and quiescent current is only 50µA - ideal for battery-operated systems. Using auto calibration techniques to ensure excellent precision over the extended industrial temperature range, the INA333AIDGKR also offers exceptionally low noise density (50nV/√Hz) that extends down to DC.

                      • 50nV/√Hz, G ≥100 Low noise
                      • 100dB Minimum, G ≥10 high CMRR
                      • 200pA Maximum low input bias current
                      • (V-) +0.1 to (V+) -0.1V Input voltage
                      • (V-) +0.05 to (V+) -0.05V Output range
                      • 50µA Low quiescent current
                      • RFI filtered inputs
                      • Green product and no Sb/Br

                      Applications

                      Audio, Sensing & Instrumentation, Medical, Portable Devices, Test & Measurement

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      0.16V/µs

                      Supply Voltage Range

                      1.8V to 5.5V

                      No. of Pins

                      8Pins

                      Instrumentation Amplifier Type

                      Micropower, Precision, Zero-Drift

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Automotive Qualification Standard

                      -

                      Slew Rate

                      0.16V/µs

                      Amplifier Case Style

                      VSSOP

                      Input Offset Voltage

                      10µV

                      Gain Bandwidth Product

                      150kHz

                      IC Case / Package

                      VSSOP

                      CMRR

                      90dB

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      No. of Amplifiers

                      1 Amplifier

                      Bandwidth

                      150kHz

                      Amplifier Output

                      Rail to Rail

                      Technical Docs (1)

                      Product Change Notice EN

                      Alternatives for INA333AIDGKR

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423390
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000198
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway