Print Page
Image is for illustrative purposes only. Please refer to product description.
498 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 206.680 |
10+ | kr 180.860 |
25+ | kr 149.830 |
50+ | kr 134.310 |
100+ | kr 124.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 206.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO7842FDW
Order Code3124839
No. of Channels4Channels
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Data Rate100Mbps
Input LevelCMOS / LVCMOS
Output LevelCMOS / LVCMOS
Isolation IC TypeDigital Isolator
Isolation TypeCapacitive
Isolation Voltage5.7kV
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS / LVCMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
5.7kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
2.25V
IC Case / Package
WSOIC
Data Rate
100Mbps
Output Level
CMOS / LVCMOS
Isolation Type
Capacitive
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015