Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Audio Amplifiers
                      Print Page

                      LM3886TF/NOPB

                      Audio Power Amplifier, B, 1 Channels, 20V to 84V, TO-220, 11 Pins

                      Date/Lot Code

                      TEXAS INSTRUMENTS LM3886TF/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM3886TF/NOPB
                      Order Code3004531
                      See all Technical Docs
                      5 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 59.550
                      10+kr 58.280
                      25+kr 57.020
                      50+kr 55.750
                      100+kr 54.490
                      250+kr 53.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 59.55 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM3886TF/NOPB
                      Order Code3004531
                      Audio Amplifier TypeB
                      No. of Channels1Channels
                      Supply Voltage Range20V to 84V
                      IC Case / PackageTO-220
                      No. of Pins11Pins
                      Load Impedance8ohm
                      Operating Temperature Min-20°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)
                      Amplifier Case StyleTO-220
                      Amplifier ClassB
                      Automotive Qualification Standard-
                      No. of Channels1 Channel
                      Output Power68W

                      Product Overview

                      The LM3886TF is an Overture high performance class AB audio power amplifier with mute function in 11 pin TO-220 package. The LM3886 utilizes self peak instantaneous temperature (°Ke) (SPiKe) protection circuitry. This leads to high performance above discrete and hybrid amplifiers by providing an inherently and dynamically protected safe operating area (SOA). SPiKe protection provides output protection against overvoltage, undervoltage, overloads, including shorts to supplies, thermal runaway and instantaneous temperature peaks. The LM3886 maintains an excellent signal to noise ratio of greater than 92dB with a typical low noise floor of 2µV. It provides excellent linearity with an IMD (SMPTE) typical rating of 0.004%.

                      • 68W continuous average output power into 4ohm load at VCC=±28V
                      • 38W continuous average output power into 8ohm load at VCC=±28V
                      • 50W continuous average output power into 8ohm load at VCC=±35V
                      • 135W instantaneous peak output power capability
                      • Output protection from short to ground or to supplies via internal current limiting circuitry
                      • Output over voltage protection against transients from inductive loads
                      • Wide supply voltage range from 20V to 84V
                      • 19V/μs slew rate
                      • Common mode rejection ratio is 110dB
                      • Operating temperature range 0°C to 70°C

                      Applications

                      Audio, Signal Processing, Consumer Electronics, Portable Devices

                      Warnings

                      This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

                      Technical Specifications

                      Audio Amplifier Type

                      B

                      Supply Voltage Range

                      20V to 84V

                      No. of Pins

                      11Pins

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      MSL

                      -

                      Amplifier Case Style

                      TO-220

                      Automotive Qualification Standard

                      -

                      Output Power

                      68W

                      No. of Channels

                      1Channels

                      IC Case / Package

                      TO-220

                      Load Impedance

                      8ohm

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Amplifier Class

                      B

                      No. of Channels

                      1 Channel

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423390
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.014288
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway