Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 85.410 |
10+ | kr 70.810 |
25+ | kr 65.640 |
50+ | kr 62.880 |
100+ | kr 60.010 |
250+ | kr 55.410 |
Product Information
Product Overview
The LM5175PWPT is a synchronous four-switch Buck-Boost DC/DC Controller, capable of regulating the output voltage at, above or below input voltage. It operates over a wide input voltage range of 3.5 to 42V (60V maximum) to support a variety of applications. It employs current-mode control both in buck and boost modes of operation for superior load and line regulation. The switching frequency is programmed by an external resistor and can be synchronized to an external clock signal. The device also features a programmable soft-start function and offers protection features including cycle-by-cycle current limiting, input under-voltage lockout (UVLO), output overvoltage protection (OVP) and thermal shutdown. In addition, it features selectable Continuous Conduction Mode (CCM) or Discontinuous Conduction Mode (DCM) operation, optional average input or output current limiting, optional spread spectrum to reduce peak EMI and optional hiccup mode protection in sustained overload conditions.
- Single inductor buck-boost controller for step-up/step-down DC/DC conversion
- 3.5 to 42V, 60V Maximum wide VIN range
- 0.8 to 55V Flexible VOUT range
- VOUT short protection
- High efficiency buck-boost transition
- Adjustable switching frequency
- Optional frequency sync and dithering
- Integrated 2A MOSFET gate drivers
- Cycle-by-cycle current limit and optional hiccup
- Optional input or output average current limiting
- Programmable input UVLO and soft-start
- Power good and output overvoltage protection
- Selectable CCM or DCM with pulse skipping
- Green product and no Sb/Br
Applications
Automotive, Power Management, Industrial, LED Lighting
Technical Specifications
Current Mode Control
42V
50%
28Pins
Synchronous Buck-Boost
125°C
-
No SVHC (27-Jun-2018)
HTSSOP
3.5V
1Outputs
HTSSOP
500kHz
-40°C
-
MSL 3 - 168 hours
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate