Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers
                      Print Page

                      MSP430F5438AIPZR

                      16 Bit Microcontroller, MSP430 Family MSP430F5x Series Microcontrollers, MSP430, 16 bit, 25 MHz

                      TEXAS INSTRUMENTS MSP430F5438AIPZR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoMSP430F5438AIPZR
                      Order Code3008414
                      Product RangeMSP430 Family MSP430F5x Series Microcontrollers
                      See all Technical Docs
                      Packaging Options
                      38 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 90.130
                      10+kr 87.480
                      25+kr 84.840
                      50+kr 82.190
                      100+kr 79.550
                      250+kr 76.910
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 90.13 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoMSP430F5438AIPZR
                      Order Code3008414
                      Product RangeMSP430 Family MSP430F5x Series Microcontrollers
                      Product RangeMSP430 Family MSP430F5x Series Microcontrollers
                      Device CoreMSP430
                      Data Bus Width16 bit
                      Operating Frequency Max25MHz
                      Program Memory Size256KB
                      No. of Pins100Pins
                      IC Case / PackageLQFP
                      No. of I/O's87I/O's
                      InterfacesI2C, SPI, UART
                      RAM Memory Size16KB
                      ADC Channels16Channels
                      ADC Resolution12Bit
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU SeriesMSP430F5x
                      MCU FamilyMSP430
                      Qualification-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The MSP430F5438AIPZR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3.5µs (typical). The device configurations with three 16-bit timer, 12-bit A/D converter, three-channel internal DMA, up to four universal serial communication interfaces (USCIs), a 32-bit hardware multiplier and 87 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.

                      • 16-bit RISC architecture, extended memory, up to 25MHz system clock
                      • Fully integrated LDO with programmable regulated core supply voltage
                      • Supply voltage supervision, monitoring and brownout
                      • FLL Control loop for frequency stabilization
                      • Low-power low-frequency internal clock source (VLO)
                      • Low-frequency trimmed internal reference source (REFO)
                      • 32kHz Watch crystals (XT1)
                      • High-frequency crystals up to 32MHz (XT2)
                      • 16-bit Timer TA0, Timer_A with five Capture/Compare registers
                      • 16-bit Timer TA1, Timer_A with three Capture/Compare registers
                      • 16-bit Timer TB0, Timer_B with seven Capture/Compare shadow registers
                      • Enhanced UART supports auto-baudrate detection
                      • IrDA Encoder and decoder
                      • Synchronous SPI
                      • 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
                      • Serial on-board programming
                      • No external programming voltage needed
                      • Basic timer with RTC
                      • 230µA/MHz Active mode (AM) power consumption

                      Applications

                      Portable Devices, Test & Measurement, Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics, Metering, Clock & Timing

                      Technical Specifications

                      Product Range

                      MSP430 Family MSP430F5x Series Microcontrollers

                      Data Bus Width

                      16 bit

                      Program Memory Size

                      256KB

                      IC Case / Package

                      LQFP

                      Interfaces

                      I2C, SPI, UART

                      ADC Channels

                      16Channels

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Family

                      MSP430

                      SVHC

                      No SVHC (27-Jun-2018)

                      Device Core

                      MSP430

                      Operating Frequency Max

                      25MHz

                      No. of Pins

                      100Pins

                      No. of I/O's

                      87I/O's

                      RAM Memory Size

                      16KB

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MCU Series

                      MSP430F5x

                      Qualification

                      -

                      Technical Docs (1)

                      Product Change Notice EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000814
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway