Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM1808PWR
Order Code3116702
Product RangeDual 24-Bit Delta-Sigma ADCs
Packaging Options
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 32.420 |
10+ | kr 28.390 |
25+ | kr 23.570 |
50+ | kr 21.150 |
100+ | kr 19.430 |
250+ | kr 18.160 |
500+ | kr 17.240 |
1000+ | kr 16.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 32.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM1808PWR
Order Code3116702
Product RangeDual 24-Bit Delta-Sigma ADCs
Resolution (Bits)24bit
Sampling Rate96kSPS
Input Channel TypeSingle Ended
Data InterfaceI2S
Supply Voltage TypeSingle
Supply Voltage Min4.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 24-Bit Delta-Sigma ADCs
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
96kSPS
Data Interface
I2S
Supply Voltage Min
4.5V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
Dual 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111