Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 101.930 |
10+ | kr 89.240 |
25+ | kr 73.950 |
50+ | kr 66.250 |
100+ | kr 61.160 |
250+ | kr 57.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 101.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM1862DBT
Order Code3116705
Resolution (Bits)24bit
Sampling Rate192kSPS
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Data InterfaceI2C, SPI
Supply Voltage TypeSingle
Supply Voltage Min3V
Supply Voltage Max3.6V
ADC / DAC Case StyleTSSOP
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Pseudo Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
30Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
192kSPS
Data Interface
I2C, SPI
Supply Voltage Min
3V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000924