Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      SN65176BDR

                      Line Driver RS422/RS485, 4.75V-5.25V supply, SOIC-8

                      Date/Lot Code

                      TEXAS INSTRUMENTS SN65176BDR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN65176BDR
                      Order Code3121327
                      See all Technical Docs
                      Packaging Options
                      3,583 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 11.160
                      10+kr 7.940
                      50+kr 7.200
                      100+kr 6.240
                      250+kr 5.940
                      500+kr 5.700
                      1000+kr 5.430
                      2500+kr 5.130
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 11.16 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN65176BDR
                      Order Code3121327
                      IC TypeRS422 / RS485 Transceiver
                      No. of Receivers1Receivers
                      No. of Transmitters1
                      Communication ModeHalf Duplex
                      Data Rate Max10Mbps
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      No. of Nodes32
                      ESD Protection-
                      Fail Safe-
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The SN65176BDR is a differential bus transceiver in 8 pin SOIC package. It is used for bidirectional data communication on multipoint bus transmission lines. This differential bus transceiver is designed for balanced transmission lines. This device meets ANSI standards TIA/EIA-422-B, TIA/EIA-485-A, ITU recommendations V.11 and X.27. The SN65176B combines 3 state differential line driver and differential input line receiver both of which operate from a single 5V power supply. The driver and receiver have active high and active low enables that can be connected together externally to function as a direction control. The driver differential outputs and receiver differential inputs are connected internally to form differential input/output (I/O) bus ports that are designed to offer minimum loading to bus when driver is disabled or VCC = 0. These ports feature wide positive and negative common mode voltage ranges making SN65176B suitable for party line applications.

                      • Designed for multipoint transmission on long bus lines in noisy environments
                      • Supply voltage range from 4.75V to 5.25V
                      • Wide positive and negative input/output bus voltage ranges
                      • ± 60mA maximum driver output capability
                      • Thermal shutdown protection
                      • Driver positive and negative current limiting
                      • Receiver input impedance of 12Kohm (minimum)
                      • ±200mV receiver input sensitivity
                      • Receiver input hysteresis is 50mV
                      • Operating temperature range from -40°C to 105°C

                      Applications

                      Communications & Networking, Sensing & Instrumentation, Motor Drive & Control, Wireless, Consumer Electronics, Portable Devices

                      Warnings

                      This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

                      Technical Specifications

                      IC Type

                      RS422 / RS485 Transceiver

                      No. of Transmitters

                      1

                      Data Rate Max

                      10Mbps

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      8Pins

                      ESD Protection

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      No. of Receivers

                      1Receivers

                      Communication Mode

                      Half Duplex

                      Supply Voltage Min

                      4.75V

                      IC Case / Package

                      SOIC

                      No. of Nodes

                      32

                      Fail Safe

                      -

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000112
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway