Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      SN74LVC1G86DBVT

                      Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, SOT-23, 74LVC1G86

                      Date/Lot Code

                      TEXAS INSTRUMENTS SN74LVC1G86DBVT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74LVC1G86DBVT
                      Order Code3006623
                      Product Range74LVC1G86
                      See all Technical Docs
                      Packaging Options
                      1 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 9.090
                      10+kr 6.530
                      50+kr 5.870
                      100+kr 5.770
                      250+kr 5.670
                      500+kr 5.580
                      1000+kr 5.470
                      2500+kr 5.370
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 9.09 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74LVC1G86DBVT
                      Order Code3006623
                      Product Range74LVC1G86
                      Logic FunctionXOR (Exclusive OR)
                      No. of ElementsSingle
                      No. of Inputs2Inputs
                      No. of Pins5Pins
                      Logic Case StyleSOT-23
                      IC Case / PackageSOT-23
                      Product Range74LVC1G86
                      Logic IC Family74LVC
                      Supply Voltage Min1.65V
                      Supply Voltage Max5.5V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current32mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The SN74LVC1G86DBVT is a single 2-input Exclusive-OR Gate. The device performs the Boolean function Y = A x B or Y = A\B + AB\ in positive logic. This single 2-input exclusive-OR gate is designed for 1.65 to 5.5V VCC operation. If the input is low, the other input is reproduced in true form at the output. If the input is high, the signal on the other input is reproduced inverted at the output. This device has low power consumption with maximum tpd of 4ns at 3.3V and 15pF capacitive load. The max output drive is ±32mA at 4.5V and ±24mA at 3.3V. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current back flow through the device when it is powered down.

                      • ±24mA Output drive at 3.3V
                      • Inputs accept voltages to 5.5V
                      • 10µA Maximum ICC low power consumption
                      • 4ns Maximum propagation delay (tPD)
                      • Supports down translation to VCC
                      • Ioff supports live insertion, partial power down mode and back drive protection
                      • ESD protection exceeds JESD 22
                      • Latch-up performance exceeds 100mA per JESD 78, Class II
                      • Green product and no Sb/Br

                      Applications

                      Industrial

                      Technical Specifications

                      Logic Function

                      XOR (Exclusive OR)

                      No. of Inputs

                      2Inputs

                      Logic Case Style

                      SOT-23

                      Product Range

                      74LVC1G86

                      Supply Voltage Min

                      1.65V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      -40°C

                      MSL

                      MSL 1 - Unlimited

                      No. of Elements

                      Single

                      No. of Pins

                      5Pins

                      IC Case / Package

                      SOT-23

                      Logic IC Family

                      74LVC

                      Supply Voltage Max

                      5.5V

                      Output Current

                      32mA

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Product Change Notice EN

                      Alternatives for SN74LVC1G86DBVT

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000136
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway