Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 36.100 |
10+ | kr 35.640 |
25+ | kr 34.950 |
50+ | kr 34.140 |
100+ | kr 33.450 |
250+ | kr 32.650 |
500+ | kr 31.960 |
Product Information
Product Overview
The TL7726CD is a Hex Clamping IC that consists of six identical clamping circuits that monitor an input voltage with respect to a reference value, REF. For an input voltage (VI) in the range of GND to <lt/>REF, the clamping circuits present a very high impedance to ground, drawing current of less than 10µA. The clamping circuits are active for VI <lt/>GND or VI <gt/>REF when, they have a very low impedance. These characteristics make the TL7726 ideal as protection devices for CMOS semiconductor devices in environments where there are large positive or negative transients to protect analog-to-digital converters in automotive or industrial systems.
- Protects against latch-up
- 25mA Current sink in active state
- Less than 1mW Dissipation in standby condition
- Ideal for applications in environments where large transient spikes occur
- Stable operation for all values of capacitive load
- No output overshoot
Applications
Safety, Automotive, Industrial
Technical Specifications
Hex Clamping Circuit
5.5V
8Pins
70°C
-
4.5V
SOIC
0°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate