Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLA2024IRUGT
Order Code3116715
Product RangeSingle 12-Bit Delta-Sigma ADCs
504 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.450 |
10+ | kr 23.220 |
25+ | kr 23.110 |
50+ | kr 22.880 |
100+ | kr 22.650 |
250+ | kr 22.420 |
500+ | kr 22.300 |
1000+ | kr 22.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 23.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLA2024IRUGT
Order Code3116715
Product RangeSingle 12-Bit Delta-Sigma ADCs
Resolution (Bits)12bit
Sampling Rate3.3kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min2V
Supply Voltage Max5.5V
ADC / DAC Case StyleX2QFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit Delta-Sigma ADCs
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
3.3kSPS
Data Interface
I2C
Supply Voltage Min
2V
ADC / DAC Case Style
X2QFN
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Delta-Sigma ADCs
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability