Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. CODECs / Encoders / Decoders
                      4. CODECs
                      Print Page

                      TLV320DAC3203IRGET

                      Audio Codec, Low Power, Stereo, 1, 2, -40 °C, 85 °C, 192 kSPS

                      TEXAS INSTRUMENTS TLV320DAC3203IRGET
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTLV320DAC3203IRGET
                      Order Code2144241
                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTLV320DAC3203IRGET
                      Order Code2144241
                      Audio CODEC TypeStereo
                      No. of ADCs1
                      No. of DACs2
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Sampling Rate192kSPS
                      Audio IC Case StyleVQFN
                      No. of Pins24Pins
                      No. of Input Channels2Channels
                      No. of Output Channels2Channels
                      ADC / DAC Resolution24bit
                      ADCs / DACs Signal to Noise Ratio100dB
                      IC Interface TypeI2C, SPI
                      Supply Voltage Range1.5V to 3.6V
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The TLV320DAC3203IRGET is a flexible low-power low-voltage stereo Audio Codec with programmable outputs, PowerTune capabilities, fixed predefined and parameterizable signal processing blocks, integrated PLL, integrated LDO and flexible digital interfaces. Extensive register-based control of power, input/output channel configuration, gains, effects, pin-multiplexing and clocks is included, allowing the device to be precisely targeted to its application. Combined with the advanced PowerTune technology, the device can cover operations from 8kHz mono voice playback to stereo 192kHz DAC playback, making it ideal. The playback path offers signal processing blocks for filtering and effects, true differential output signal, flexible mixing of DAC and analog input signals as well as programmable volume controls. It contains two high-power output drivers which can be configured in multiple ways, including stereo and mono BTL.

                      • Stereo audio DAC with 100dB SNR
                      • PowerTune™
                      • Stereo headphone outputs
                      • Low power analog bypass mode
                      • Programmable PLL
                      • Integrated LDO
                      • Green product and no Sb/Br

                      Applications

                      Audio, Portable Devices, Communications & Networking, Consumer Electronics

                      Technical Specifications

                      Audio CODEC Type

                      Stereo

                      No. of DACs

                      2

                      Operating Temperature Max

                      85°C

                      Audio IC Case Style

                      VQFN

                      No. of Input Channels

                      2Channels

                      ADC / DAC Resolution

                      24bit

                      IC Interface Type

                      I2C, SPI

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      No. of ADCs

                      1

                      Operating Temperature Min

                      -40°C

                      Sampling Rate

                      192kSPS

                      No. of Pins

                      24Pins

                      No. of Output Channels

                      2Channels

                      ADCs / DACs Signal to Noise Ratio

                      100dB

                      Supply Voltage Range

                      1.5V to 3.6V

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000833
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway