Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 635.820 |
Product Information
Product Overview
The TPS63030EVM-417 is a fully assembled and tested platform for evaluating the operation and performance of the TPS62120 converter. The evaluation module has an input voltage range from 2.0V up to 15V, and the output voltage is adjustable with an external feedback divider network in the range of 1.2V to 5.5V. The maximum output current of the evaluation module circuit is 75mA. The TPS62120 is a high efficiency, synchronous step down, dc to dc converter optimised for low power applications. The wide operating input voltage range of 2V to 15V supports energy harvesting and battery powered as well 9V or 12V line powered applications.
- Up to 96% efficiency
- 2.0V up to 15V high input voltage range
- Fixed and Adjustable output voltage options from 1.2V to 5.5V
- Power save mode for improved efficiency at low output power
- Forced fixed frequency operation and synchronization possible
- Load disconnect during shutdown
- Device quiescent current less than 50μA
- Automatic transition between step down and boost mode
- Up to 75mA output current
- Up to 800KHz switching frequency
Applications
LED Lighting, Medical, Portable Devices, Power Management, Consumer Electronics
Warnings
Many of the components on the EVM will damage by ESD. Customers are advised to observe proper ESD handling precautions when unpacking and handling the EVM.
Technical Specifications
Texas Instruments
Power Management
Evaluation Module TPS63030, User Guide
-
TPS63030
Buck/Boost DC-DC Converter
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate