Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - DC / DC
                      Print Page

                      XCL105C501H2-EVB-02

                      Evaluation Board, XCL105C501H2-G, Synchronous Boost DC-DC Converter, Power Management

                      TOREX XCL105C501H2-EVB-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOREX
                      Manufacturer Part NoXCL105C501H2-EVB-02
                      Order Code4263899
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 269.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 269.22 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOREX
                      Manufacturer Part NoXCL105C501H2-EVB-02
                      Order Code4263899
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerTorex
                      Silicon Core NumberXCL105C501H2-G
                      Kit Application TypePower Management - Voltage Regulator
                      Application Sub TypeSynchronous Boost DC-DC Converter
                      Kit ContentsEvaluation Board XCL105C501H2-G
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • XCL105C501H2-G evaluation board
                      • Inductor built-in step-up “micro DC/DC” converter (micro DC/DC)
                      • Input voltage range from 0.65V to 6.0V
                      • Low voltage drop regulator with output current limit and input voltage control
                      • Output 5V baseline power profile, 9V extended power profile
                      • Adaptive rectifier configuration (ARC) mode for enhanced spatial freedom
                      • Accurate voltage/current measurement for foreign object detection (FOD)
                      • On-chip thermal management and protections

                      Technical Specifications

                      Silicon Manufacturer

                      Torex

                      Kit Application Type

                      Power Management - Voltage Regulator

                      Kit Contents

                      Evaluation Board XCL105C501H2-G

                      Automotive Qualification Standard

                      -

                      Silicon Core Number

                      XCL105C501H2-G

                      Application Sub Type

                      Synchronous Boost DC-DC Converter

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway