Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL219B333F-EVB-01
Order Code3777471
Also Known AsXCL219B333F-EVB
Technical Datasheet
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 279.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 279.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL219B333F-EVB-01
Order Code3777471
Also Known AsXCL219B333F-EVB
Technical Datasheet
Silicon ManufacturerTorex
Silicon Core NumberXCL219B333FR-G
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Board XCL219B333FR-G
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
XCL219B333FR-G evaluation board is used to evaluate 1.0A Inductor Built-in Step-Down “micro DC/DC” Converter with HiSAT-COT Control.
- Output voltage is 3.3V
- Switching frequency is 3MHz
- Fast load transient response
- Low EMI Noise
Technical Specifications
Silicon Manufacturer
Torex
Kit Application Type
Power Management
Kit Contents
Evaluation Board XCL219B333FR-G
Automotive Qualification Standard
-
Silicon Core Number
XCL219B333FR-G
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001