Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL225B0K1H-3.3V-EVB-01
Order Code3777474
Also Known AsXCL225B0K1H-EVB 3.3V
Technical Datasheet
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 279.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 279.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL225B0K1H-3.3V-EVB-01
Order Code3777474
Also Known AsXCL225B0K1H-EVB 3.3V
Technical Datasheet
Silicon ManufacturerTorex
Silicon Core NumberXCL225B0K1H2
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Board XCL225B0K1H2
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
XCL225B0K1H2 evaluation board is used to evaluate 0.5A inductor built-in step-down “micro DC/DC” converter.
- Input voltage range from 3.0V to 18.0V
- Output voltage is 1.8V
- Switching frequency of 1.2MHz
- Low EMI noise
- Sequence control (power good and soft start functions)
Technical Specifications
Silicon Manufacturer
Torex
Kit Application Type
Power Management
Kit Contents
Evaluation Board XCL225B0K1H2
Automotive Qualification Standard
-
Silicon Core Number
XCL225B0K1H2
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001