Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Shift Registers
                      Print Page

                      74VHC164FT(BJ)

                      Shift Register, 74VHC164, Serial to Parallel, 1 Element, 8 bit, TSSOP-B, 14 Pins

                      Date/Lot Code

                      TOSHIBA 74VHC164FT(BJ)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOSHIBA
                      Manufacturer Part No74VHC164FT(BJ)
                      Order Code4387067
                      Also Known As74VHC164FT
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      2,218 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      5+kr 3.510
                      50+kr 2.200
                      100+kr 1.890
                      500+kr 1.660
                      1000+kr 1.570
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      kr 17.55 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOSHIBA
                      Manufacturer Part No74VHC164FT(BJ)
                      Order Code4387067
                      Also Known As74VHC164FT
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base Number0
                      Shift Register FunctionSerial to Parallel
                      No. of Elements1 Element
                      No. of Bits Per Element8bit
                      Logic Case StyleTSSOP-B
                      IC Case / PackageTSSOP-B
                      No. of Pins14Pins
                      Supply Voltage Min2V
                      Supply Voltage Max5.5V
                      IC Output TypeParallel
                      Logic IC Family74VHC
                      Logic IC Base Number74164
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q100
                      Product Range-
                      Automotive Qualification StandardAEC-Q100
                      SVHCTo Be Advised

                      Product Overview

                      74VHC164FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS 8bit serial-in parallel-out shift register fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. It consists of serial-in, parallel-out 8-bit shift register with a CLOCK input and an overriding active-low CLEAR input. Two serial data inputs (A, B) are provided so that one may be used as a data enable. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.

                      • AEC-Q100 (Rev. H) qualified
                      • Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
                      • High noise immunity is VNIH = VNIL = 28% VCC (min)
                      • Power-down protection is provided on all inputs, balanced propagation delay is tPLH ≈ tPHL
                      • Supply voltage range from 2.0V to 5.5V
                      • Pin and function compatible with the 74 series (AC/HC/AHC etc.) 164 type
                      • Maximum clock frequency is 175MHz typ at (5.0 ±0.5V, CL=15pF, Ta = 25°C, input: tr=tf=3ns)
                      • Propagation delay time (CK-Q) is 5.8ns typ at (5.0 ±0.5V, CL=15pF, Ta=25°C, input: tr=tf=3ns)
                      • Operating temperature range from -40°C to 125°C
                      • TSSOP14B package

                      Technical Specifications

                      Logic Family / Base Number

                      0

                      No. of Elements

                      1 Element

                      Logic Case Style

                      TSSOP-B

                      No. of Pins

                      14Pins

                      Supply Voltage Max

                      5.5V

                      Logic IC Family

                      74VHC

                      Operating Temperature Min

                      -40°C

                      Qualification

                      AEC-Q100

                      Automotive Qualification Standard

                      AEC-Q100

                      Shift Register Function

                      Serial to Parallel

                      No. of Bits Per Element

                      8bit

                      IC Case / Package

                      TSSOP-B

                      Supply Voltage Min

                      2V

                      IC Output Type

                      Parallel

                      Logic IC Base Number

                      74164

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway