Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Multi-Function Drivers
                      Print Page

                      TBD62083AFWG(Z,EHZ

                      Peripheral Driver, 50 V /0.5 A out, 8 Outputs, PSOP, -40 °C to 85 °C

                      Date/Lot Code

                      TOSHIBA TBD62083AFWG(Z,EHZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOSHIBA
                      Manufacturer Part NoTBD62083AFWG(Z,EHZ
                      Order Code4178761
                      Also Known AsTBD62083AFWG, TBD62083AFWG(Z
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Deliveries start from 10/16/2025.

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 21.610
                      10+kr 15.860
                      50+kr 13.450
                      100+kr 12.070
                      250+kr 11.610
                      500+kr 10.900
                      1000+kr 10.240
                      2500+kr 9.940
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 21.61 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOSHIBA
                      Manufacturer Part NoTBD62083AFWG(Z,EHZ
                      Order Code4178761
                      Also Known AsTBD62083AFWG, TBD62083AFWG(Z
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min-
                      Supply Voltage Max-
                      No. of Outputs8Outputs
                      Output Voltage50V
                      Output Current500mA
                      Driver Case StylePSOP
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      TBD62083AFWG(Z,EHZ is a TBD62083A series BiCD silicon monolithic integrated circuit. It has a clamp diode for switching inductive loads built-in in each output.

                      • 8 channel sink type DMOS transistor array
                      • High voltage is 50V (max, Ta = 25°C), high current is 500mA/ch (max, Ta = 25°C)
                      • Input voltage range from 2.5 to 25V (output on, IOUT = 100mA or upper, VOUT = 2V,Ta = −40 to 85 °C)
                      • COMMON pin voltage is 50V (max, Ta = -40 to 85°C)
                      • Clamp diode forward current is 400mA (max, Ta = -40 to 85°C)
                      • Output leakage current is 1.0μA (max, VOUT = 50V, Ta = 85°C, VIN = 0V)
                      • Turn on delay is 0.4μs (typ, VOUT = 50V, RL = 125ohm, CL = 15pF)
                      • Turn off delay is 0.8μs (typ, VOUT = 50V, RL = 125ohm, CL = 15pF)
                      • P-SOP18-0812-1.27-001 package, operating temperature range from -40 to 85°C

                      Notes

                      Please be careful about thermal conditions during use.

                      Technical Specifications

                      Supply Voltage Min

                      -

                      No. of Outputs

                      8Outputs

                      Output Current

                      500mA

                      Product Range

                      -

                      Supply Voltage Max

                      -

                      Output Voltage

                      50V

                      Driver Case Style

                      PSOP

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85412900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00048
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway