Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP2367(E(O
Order Code3870065
Also Known AsTLP2367 ,TLP2367(E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.590 |
10+ | kr 7.660 |
25+ | kr 7.570 |
50+ | kr 7.490 |
100+ | kr 7.390 |
500+ | kr 7.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP2367(E(O
Order Code3870065
Also Known AsTLP2367 ,TLP2367(E
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate50Mbps
Optocoupler Case StyleSOIC
No. of Pins6Pins
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Data Rate
50Mbps
No. of Pins
6Pins
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TLP2367(E(O
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001