Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters
                      Print Page

                      TCL 024-105DC..

                      Isolated DIN Rail Mount DC/DC Converter, ITE, 4:1, 24 W, 1 Output, 5.25 V, 5 A

                      TRACO POWER TCL 024-105DC..
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTCL 024-105DC..
                      Order Code1869158
                      Product RangeTCL-DC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTCL 024-105DC..
                      Order Code1869158
                      Product RangeTCL-DC Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      Input Ratio4:1
                      Output Power Max24W
                      No. of Outputs1 Output
                      Output Voltage - Output 15.25V
                      Output Current - Output 15A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationRegulated
                      Isolation Voltage1.5kV
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Nom24V
                      DC / DC Converter MountingDIN Rail
                      Width27mm
                      Height75mm
                      Depth100mm
                      Input Voltage DC Min18V
                      Input Voltage DC Max75V
                      Product RangeTCL-DC Series
                      SVHCTo Be Advised

                      Alternatives for TCL 024-105DC..

                      3 Products Found

                      Product Overview

                      The TCL 024-105DC is a 1-output Industrial DC to DC Converter with tightly regulated output voltage and ultra-wide input voltage range. The TCL-DC series 24W converter provides a reliable power source for sensitive load and other equipment exposed to a critical industrial environment. Further applications for this converter are isolation of a specific load or refreshing the 24V bus voltage. Easy installation is provided with snap-on mounting on DIN-rails and detachable screw terminal block.

                      • Adjustable output voltage
                      • Overload and short-circuit protection
                      • Low ripple and noise
                      • 1500VDC I/O Isolation
                      • Compact and slim plastic case
                      • Reliable snap-on mount on DIN-rail
                      • IP20 Protection rating (case)
                      • -25 to +70°C Operating temperature range

                      Applications

                      Industrial, Automation & Process Control

                      Contents

                      Industrial DC to DC converter, Wall mount bracket.

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      24W

                      Output Voltage - Output 1

                      5.25V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Regulated

                      DC / DC Converter Output Type

                      Adjustable

                      DC / DC Converter Mounting

                      DIN Rail

                      Height

                      75mm

                      Input Voltage DC Min

                      18V

                      Product Range

                      TCL-DC Series

                      Input Ratio

                      4:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      5A

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      1.5kV

                      Input Voltage DC Nom

                      24V

                      Width

                      27mm

                      Depth

                      100mm

                      Input Voltage DC Max

                      75V

                      SVHC

                      To Be Advised

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Operating Instructions EN

                      Handling Instructions EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.14
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway