Quantity | Price (ex VAT) |
---|---|
10+ | kr 366.820 |
Product Information
Product Overview
The TDR 3WI series compact 3W DC/DC Converter with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions. It works with high efficiency over the full load range and come with a remote ON/OFF input. The usability in temperature ranges of up to 85°C, continuous short-circuit protection and excellent immunity against environmental influences make this converter very reliable. This converter is the ideal solution for space critical high end applications.
- Fully regulated outputs
- Low ripple and noise
- No minimum load required
- 1600VDC I/O isolation
Applications
Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Industrial
Technical Specifications
ITE
4:1
2 Output
125mA
125mA
1.6kV
Fixed, Adjustable
12.8mm
18.9mm
18V
No SVHC (14-Jun-2023)
-
3W
12V
-12V
Regulated
12V
Surface Mount Device
8.7mm
4.5V
TDR 3WISM Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate