Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Print Page

                      THL 3-4813WISM

                      Isolated Surface Mount DC/DC Converter, ITE, 4:1, 3 W, 1 Output, 15 V

                      TRACO POWER THL 3-4813WISM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTHL 3-4813WISM
                      Order Code2813302
                      Product RangeTHL 3WISM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 277.130
                      10+kr 242.510
                      25+kr 237.630
                      50+kr 232.860
                      100+kr 227.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 277.13 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTHL 3-4813WISM
                      Order Code2813302
                      Product RangeTHL 3WISM Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter Type-
                      Input Ratio4:1
                      Output Power Max3W
                      No. of Outputs1 Output
                      Output Voltage - Output 115V
                      Output Current - Output 1200mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationRegulated
                      Isolation Voltage1.5kV
                      Input Voltage DC Nom48V
                      DC / DC Converter Output TypeFixed
                      Width13.7mm
                      DC / DC Converter MountingSurface Mount Device
                      Height8mm
                      Depth24mm
                      Input Voltage DC Min18V
                      Input Voltage DC Max75V
                      Product RangeTHL 3WISM Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The THL 3-4813WISM from Tracopower is a THL 3WISM Series, 3W DC to DC converter. The THL 3WISM series is a family of compact 3W DC/DC converters with 4:1 input voltage ranges. The product is available in SMD package. The internal filter which meets EN55022 Class A without external components makes the converter easy to design in. It comes with remote On/Off and short circuit protection. THL 3WISM converter is an excellent solution for data and telecom applications and for instrumentation and Industrial electronics.

                      • Input voltage range is 18VDC to 75VDC (nominal 48VDC)
                      • Output voltage is 15VDC
                      • Output current is 200mA
                      • Typical efficiency is 80%
                      • I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 500pF
                      • I/O isolation resistance is <gt/>1Gohm at (500VDC)
                      • Input current at no load is 20mA typical, input current at full load is 80mA
                      • Switching frequency is 350KHz
                      • Operating temperature range from -40°C to +85°C, fully regulated outputs
                      • IEC 60950-1, UL 60950-1 safety standard

                      Applications

                      Industrial

                      Notes

                      NRND - Not Recommended for New Designs

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      4:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      200mA

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      1.5kV

                      DC / DC Converter Output Type

                      Fixed

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Depth

                      24mm

                      Input Voltage DC Max

                      75V

                      SVHC

                      No SVHC (16-Jul-2019)

                      DC / DC Converter Type

                      -

                      Output Power Max

                      3W

                      Output Voltage - Output 1

                      15V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Regulated

                      Input Voltage DC Nom

                      48V

                      Width

                      13.7mm

                      Height

                      8mm

                      Input Voltage DC Min

                      18V

                      Product Range

                      THL 3WISM Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Alternatives for THL 3-4813WISM

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.004
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway