Product Information
Product Overview
The LR06 series Float Switches, efficient liquid level detectors. They are simple to install and designed for trouble free operation over a long life. The LR06 is a plastic float switch moulded to a PUR polyurethane 3 core cable. Actuation is via a roller ball and microswitch arrangement within the switch thereby eliminating all heavy metals from this version. The float chamber houses the micro-switch arrangement, totally sealed within a polypropylene casing, with a single pole double throw action. The three-cored cable, connected to the micro-switch assembly inside the float chamber, is sheathed in PUR polyurethane. This cable is supplied in three standard lengths, 5metres, 10metres and 20metres ±5% of the length quoted. The optional stabilizing weight may be fixed at any point on the cable using the rubber “O” ring supplied. The weight is sealed within a moulded polypropylene housing.
- 20m Maximum submerged depth
- 482KN/m² Compressive strength
- Operation in specific gravities from 0.9 to 1.3
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
PP (Polypropylene)
70°C
No SVHC (16-Jan-2020)
-
LR06 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate