Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part NoGUARDIAN APM-VT-PWR-HV-D345
Order Code4531278
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16,036.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 16,036.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoGUARDIAN APM-VT-PWR-HV-D345
Order Code4531278
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionAC Voltage, Power
Meter Range100VAC to 277VAC / 100VAC to 480VAC, 10W
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min100VAC
Supply Voltage Max277VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
100VAC to 277VAC / 100VAC to 480VAC, 10W
Panel Cutout Height
-
Supply Voltage Min
100VAC
Operating Temperature Min
-20°C
Product Range
-
Meter Function
AC Voltage, Power
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
277VAC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55