Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No19830
Order Code3402911
Also Known AsGTIN UPC EAN: 8713439198300
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRUST
Manufacturer Part No19830
Order Code3402911
Also Known AsGTIN UPC EAN: 8713439198300
Technical Datasheet
Frequency Response Min-
Frequency Response Max-
External Height-
External Width-
External Depth-
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
Compact speaker set ideal for notebook use
- 6W Peak power output (3W RMS power)
- Volume control at back of unit
- USB Powered, no mains adaptor required
Technical Specifications
Frequency Response Min
-
External Height
-
External Depth
-
Plug Type
USB
Frequency Response Max
-
External Width
-
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38