Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      6. Miscellaneous Photo Interrupters
                      Print Page

                      OPB200

                      Slotted Optical Switch, 5.1 mm, Phototransistor, 30 mA, 3 to 24 VDC

                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB200
                      Order Code4225695
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      508 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 20.920
                      10+kr 20.810
                      25+kr 20.690
                      50+kr 20.580
                      100+kr 20.460
                      500+kr 19.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 20.92 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB200
                      Order Code4225695
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodThrough Beam
                      Sensing Distance / Slot Width5.1mm
                      Sensing Range Max5.1mm
                      Supply Voltage Min-
                      Supply Voltage DC Min3V
                      Supply Voltage Max-
                      Supply Voltage DC Max24V
                      Output Current30mA
                      Sensor Case / PackageModule
                      Collector Emitter Voltage Max30V
                      Collector Current IC Max30mA
                      Sensor Output TypePhototransistor
                      IP Rating-
                      Sensor MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      OPB200 is a slotted optical switch. It contains an infrared LED (890nm) and a phototransistor paired in a plastic housing. The housing is an opaque grade of injection-moulded plastic, which minimizes the assembly’s sensitivity to visible and near infrared radiation. Each device has approximately 0.060” [1.52mm] diameter lenses providing the versatility necessary for general switching applications. The output phototransistor ON state conducts current (IC(ON)) when no object is in the slot. The output switches to the OFF state when a device interrupts the light beam from the emitter (LED) to the phototransistor. The phototransistor can acknowledge light between 400nm and 1100nm with optimum response in the 880nm range. It is used in applications such as non-contact interruptive object sensing, assembly line automation, machine automation, equipment security, machine safety.

                      • Non–contact switching
                      • Printed PC board mount
                      • 5.1mm slot width, 8.1mm slot depth
                      • Forward voltage is 1.7V maximum at (IF = 20mA)
                      • Reverse current is 100µA maximum at (VR = 2V)
                      • Collector-emitter breakdown voltage is 30V minimum at (IC = 1mA)
                      • Emitter-collector breakdown voltage is 5V minimum at (IE = 100µA)
                      • Collector dark current is 100nA maximum at (VCE = 10V, IF = 0, EE = 0)
                      • Operating temperature is -40°C to +85°C

                      Technical Specifications

                      Sensing Method

                      Through Beam

                      Sensing Range Max

                      5.1mm

                      Supply Voltage DC Min

                      3V

                      Supply Voltage DC Max

                      24V

                      Sensor Case / Package

                      Module

                      Collector Current IC Max

                      30mA

                      IP Rating

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Sensing Distance / Slot Width

                      5.1mm

                      Supply Voltage Min

                      -

                      Supply Voltage Max

                      -

                      Output Current

                      30mA

                      Collector Emitter Voltage Max

                      30V

                      Sensor Output Type

                      Phototransistor

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000757
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway