Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB606A
Order Code1497898
Technical Datasheet
1,504 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.780 |
10+ | kr 16.670 |
25+ | kr 16.550 |
50+ | kr 16.440 |
100+ | kr 16.320 |
500+ | kr 15.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 16.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB606A
Order Code1497898
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width1.27mm
Supply Voltage Min-
Sensing Distance1.27mm
Supply Voltage Max-
Forward Current If50mA
Reverse Voltage Vr2V
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.7V
Collector Current IC Max25mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB607A series Object Sensor that consists of an infrared Light Emitting Diode (LED) and an NPN silicon photodarlington which are mounted “side-by-side” on parallel axes in a black plastic housing. The emitting diode and phototransistor of both the device is encapsulated in a filtering epoxy that reduces ambient light noise. On both models, the phototransistors respond to radiation from the emitter only when a reflective object passes within the field of view.
- Choice of photodarlington output
- Unfocused for sensing diffuse surface
- Plastic housing
- Filtered
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
2V
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
1.27mm
Sensing Distance
1.27mm
Forward Current If
50mA
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
30V
Collector Current IC Max
25mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for OPB606A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
Product traceability